Image for MPSL-1100-18-DSE-9GK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPSL-1100-18-DSE-9GK

DigiKey Part Number
S9686-ND
Manufacturer
Manufacturer Product Number
MPSL-1100-18-DSE-9GK
Description
CONN EDGE DUAL FMALE 36POS 0.100
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
36 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Brown
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Read Out
Dual
Manufacturer
Sullins Connector Solutions
Features
Card Extender
Packaging
Tray
Mounting Type
Board Edge, Straddle Mount
Part Status
Active
Termination
Solder
Card Type
Non Specified - Dual Edge
Contact Finish
Gold
Gender
Female
Contact Finish Thickness
10.0µin (0.25µm)
Number of Positions/Bay/Row
18
Contact Type
Full Bellows
Number of Positions
36
Color
Brown
Card Thickness
0.062" (1.57mm)
Material - Insulation
Polyphenylene Sulfide (PPS)
Number of Rows
2
Base Product Number
Pitch
0.100" (2.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tray
QuantityUnit PriceExt Price
10₹756.01800₹7,560.18
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.