Connector Header Through Hole 33 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRPN331PAEN-RC

DigiKey Part Number
S5800-33-ND
Manufacturer
Manufacturer Product Number
NRPN331PAEN-RC
Description
CONN HEADER VERT 33POS 2MM
Customer Reference
Detailed Description
Connector Header Through Hole 33 position 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.141" (3.60mm)
Contact Length - Post
0.110" (2.79mm)
Overall Contact Length
0.331" (8.40mm)
Insulation Height
0.079" (2.00mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Gold
Contact Material
Brass
Insulation Material
Polyamide (PA6T), Nylon 6T
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2A
Voltage Rating
150V
Mated Stacking Heights
-
Contact Finish Thickness - Post
Flash
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹118.35000₹118.35
10₹100.17500₹1,001.75
100₹85.09750₹8,509.75
500₹75.95778₹37,978.89
1,000₹72.33191₹72,331.91
5,000₹66.42335₹3,32,116.75
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 40POS 2MM
In-Stock: 9728
Unit Price: ₹97.85000
CONN HEADER VERT 2POS 2MM
In-Stock: 3561
Unit Price: ₹30.75000
CONN HEADER VERT 3POS 2MM
In-Stock: 5949
Unit Price: ₹34.48000
CONN HEADER VERT 4POS 2MM
In-Stock: 17703
Unit Price: ₹37.27000
CONN HEADER VERT 5POS 2MM
In-Stock: 683
Unit Price: ₹40.07000