
SFH413-PPPB-D13-ID-BK | |
|---|---|
DigiKey Part Number | S9154-ND |
Manufacturer | |
Manufacturer Product Number | SFH413-PPPB-D13-ID-BK |
Description | CONN HEADER 26POS IDC GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 26 Position Rectangular Header Connector IDC Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sullins Connector Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Female Socket | |
Number of Positions | 26 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | - | |
Features | Feed Through, Polarizing Key, Strain Relief | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹307.51000 | ₹307.51 |
| 10 | ₹260.92100 | ₹2,609.21 |
| 100 | ₹221.74540 | ₹22,174.54 |
| 500 | ₹197.93638 | ₹98,968.19 |
| 1,000 | ₹189.34463 | ₹1,89,344.63 |


