Direct

CR54-270MC | |
|---|---|
DigiKey Part Number | 308-1294-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CR54-270MC |
Description | FIXED IND 27UH 970MA 200 MOHM |
Customer Reference | |
Detailed Description | 27 µH Unshielded Drum Core, Wirewound Inductor 970 mA 200mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 200mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 17.5MHz | |
Ratings | - | |
Operating Temperature | -30°C ~ 100°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.228" L x 0.209" W (5.80mm x 5.30mm) | |
Height - Seated (Max) | 0.191" (4.85mm) |
