
0420CDMCCDS-3R3MC | |
|---|---|
DigiKey Part Number | 308-2410-2-ND - Tape & Reel (TR) 308-2410-1-ND - Cut Tape (CT) 308-2410-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0420CDMCCDS-3R3MC |
Description | FIXED IND 3.3UH 3.5A 87 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 3.5 A 87mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 87mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | SMD | |
Size / Dimension | 0.173" L x 0.165" W (4.40mm x 4.20mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹58.71000 | ₹58.71 |
| 10 | ₹48.08400 | ₹480.84 |
| 100 | ₹39.53880 | ₹3,953.88 |
| 1,000 | ₹32.51912 | ₹32,519.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹27.63524 | ₹82,905.72 |
| 6,000 | ₹26.06211 | ₹1,56,372.66 |
| 9,000 | ₹25.18486 | ₹2,26,663.74 |
| 15,000 | ₹24.92726 | ₹3,73,908.90 |