
0518CDMCCDS-1R0MC | |
|---|---|
DigiKey Part Number | 308-2420-2-ND - Tape & Reel (TR) 308-2420-1-ND - Cut Tape (CT) 308-2420-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0518CDMCCDS-1R0MC |
Description | FIXED IND 1UH 7.5A 17 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 7.5 A 17mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 13.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 17mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | SMD | |
Size / Dimension | 0.213" L x 0.205" W (5.40mm x 5.20mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹54.98000 | ₹54.98 |
| 10 | ₹45.28800 | ₹452.88 |
| 100 | ₹37.20920 | ₹3,720.92 |
| 1,000 | ₹30.59762 | ₹30,597.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹26.91026 | ₹53,820.52 |
| 4,000 | ₹25.37688 | ₹1,01,507.52 |
| 6,000 | ₹24.52174 | ₹1,47,130.44 |
| 10,000 | ₹23.48623 | ₹2,34,862.30 |
| 14,000 | ₹23.29650 | ₹3,26,151.00 |