
0530CDMCCDS-4R7MC | |
|---|---|
DigiKey Part Number | 308-2434-2-ND - Tape & Reel (TR) 308-2434-1-ND - Cut Tape (CT) 308-2434-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0530CDMCCDS-4R7MC |
Description | FIXED IND 4.7UH 3.8A 60 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 3.8 A 60mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 60mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | SMD | |
Size / Dimension | 0.213" L x 0.205" W (5.40mm x 5.20mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹58.71000 | ₹58.71 |
| 10 | ₹48.45700 | ₹484.57 |
| 100 | ₹39.87430 | ₹3,987.43 |
| 1,000 | ₹32.79309 | ₹32,793.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹28.84107 | ₹57,682.14 |
| 4,000 | ₹27.19773 | ₹1,08,790.92 |
| 6,000 | ₹26.28140 | ₹1,57,688.40 |
| 10,000 | ₹25.17187 | ₹2,51,718.70 |
| 14,000 | ₹25.16022 | ₹3,52,243.08 |