
0624CDMCCDS-R47MC | |
|---|---|
DigiKey Part Number | 308-2456-2-ND - Tape & Reel (TR) 308-2456-1-ND - Cut Tape (CT) 308-2456-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0624CDMCCDS-R47MC |
Description | FIXED IND 470NH 17.5A 5.1MOHM SM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 17.5 A 5.1mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 470 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 24.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 5.1mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | SMD | |
Size / Dimension | 0.276" L x 0.260" W (7.00mm x 6.60mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹56.79000 | ₹56.79 |
| 10 | ₹46.41100 | ₹464.11 |
| 100 | ₹38.17590 | ₹3,817.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₹29.42914 | ₹44,143.71 |
| 3,000 | ₹27.75196 | ₹83,255.88 |
| 4,500 | ₹26.81644 | ₹1,20,673.98 |
| 7,500 | ₹25.68372 | ₹1,92,627.90 |
| 10,500 | ₹25.18002 | ₹2,64,390.21 |