Similar

CD105BNP-180MC | |
|---|---|
DigiKey Part Number | 308-CD105BNP-180MCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD105BNP-180MC |
Description | FIXED IND 18UH 2.15A 90 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 18 µH Unshielded Drum Core Inductor 2.15 A 90mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 90mOhm Max |
Series | Frequency - Self Resonant 18.1MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 2.52 MHz |
Type Drum Core | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.394" L x 0.354" W (10.00mm x 9.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.228" (5.80mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SC105B-180 | Signal Transformer | 0 | SC105B-180-ND | ₹40.89258 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹70.78610 | ₹35,393.05 |
