CD105NP-180MC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 651
Unit Price: ₹65.21000
Datasheet

Similar


Signal Transformer
In Stock: 0
Unit Price: ₹40.75271
Datasheet
Image for CD105NP-180MC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD105NP-180MC

DigiKey Part Number
CD105NP-180MC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD105NP-180MC
Description
FIXED IND 18UH 2.15A 90 MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
18 µH Unshielded Inductor 2.15 A 90mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
90mOhm Max
Series
Frequency - Self Resonant
18.1MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 100°C
Part Status
Active
Inductance Frequency - Test
2.52 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.394" L x 0.354" W (10.00mm x 9.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.228" (5.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SDR1006-180MLBourns Inc.651SDR1006-180MLCT-ND₹65.21000Direct
SC105-180Signal Transformer0SC105-180-ND₹40.75271Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹85.65442₹42,827.21
Manufacturers Standard Package