Direct
Direct
Similar
Similar

CDRH104R-100NC | |
|---|---|
DigiKey Part Number | 308-1269-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDRH104R-100NC |
Description | FIXED IND 10UH 3.8A 35 MOHM SMD |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 3.8 A 35mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CDRH104R-100NC Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 35mOhm Max |
Series | Operating Temperature -40°C ~ 100°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Obsolete | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.402" L x 0.394" W (10.20mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
Current - Saturation (Isat) 4.4A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDRH104RNP-100NC | Sumida America Inc. | 5,390 | 308-1429-1-ND | ₹130.46000 | Direct |
| PF0560.103NLT | Pulse Electronics | 0 | 553-1749-1-ND | ₹143.51000 | Direct |
| DR1040-100-R | Eaton - Electronics Division | 6,109 | 513-1399-1-ND | ₹69.89000 | Similar |
| PF0560.103NL | Pulse Electronics | 0 | 553-3047-ND | ₹83.81567 | Similar |


