
CDRH125/LDNP-150MC | |
|---|---|
DigiKey Part Number | 308-1546-2-ND - Tape & Reel (TR) 308-1546-1-ND - Cut Tape (CT) 308-1546-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH125/LDNP-150MC |
Description | FIXED IND 15UH 4A 35 MOHM SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Inductor 4 A 35mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 35mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹102.50000 | ₹102.50 |
| 10 | ₹84.05400 | ₹840.54 |
| 100 | ₹69.10670 | ₹6,910.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹56.22844 | ₹28,114.22 |
| 1,000 | ₹53.02190 | ₹53,021.90 |
| 1,500 | ₹51.23304 | ₹76,849.56 |
| 2,500 | ₹49.06728 | ₹1,22,668.20 |
| 3,500 | ₹47.69180 | ₹1,66,921.30 |
| 5,000 | ₹46.36004 | ₹2,31,800.20 |