Direct
Direct
Direct
Similar

CDRH125/LDNP-680MC | |
|---|---|
DigiKey Part Number | 308-1941-2-ND - Tape & Reel (TR) 308-1941-1-ND - Cut Tape (CT) 308-1941-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH125/LDNP-680MC |
Description | FIXED IND 68UH 1.85A 140 MOHM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Inductor 1.85 A 140mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 140mOhm Max |
Series | Operating Temperature -40°C ~ 100°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.236" (6.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P1170.683NLT | Pulse Electronics | 610 | 553-P1170.683NLTCT-ND | ₹172.95000 | Direct |
| P1171.683NLT | Pulse Electronics | 0 | P1171.683NLT-ND | ₹102.33291 | Direct |
| PA4304.683NLT | Pulse Electronics | 0 | 553-2554-2-ND | ₹82.52403 | Direct |
| B82477G4683M000 | TDK | 266 | 495-5692-1-ND | ₹103.96000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹103.96000 | ₹103.96 |
| 10 | ₹85.24800 | ₹852.48 |
| 100 | ₹70.08860 | ₹7,008.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹57.02734 | ₹28,513.67 |
| 1,000 | ₹53.77524 | ₹53,775.24 |
| 1,500 | ₹51.96097 | ₹77,941.46 |
| 2,500 | ₹49.76443 | ₹1,24,411.07 |
| 3,500 | ₹48.36941 | ₹1,69,292.93 |
| 5,000 | ₹47.01873 | ₹2,35,093.65 |


