
CDRH125L125NP-331MC | |
|---|---|
DigiKey Part Number | 308-CDRH125L125NP-331MCTR-ND - Tape & Reel (TR) 308-CDRH125L125NP-331MCCT-ND - Cut Tape (CT) 308-CDRH125L125NP-331MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH125L125NP-331MC |
Description | FIXED IND 330UH 900MA 674 MOHM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 330 µH Shielded Inductor 900 mA 674mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 674mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.236" (6.00mm) |
Current - Saturation (Isat) 900mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹95.46000 | ₹95.46 |
| 10 | ₹78.63200 | ₹786.32 |
| 100 | ₹64.68260 | ₹6,468.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹52.62316 | ₹26,311.58 |
| 1,000 | ₹49.62153 | ₹49,621.53 |
| 1,500 | ₹47.94681 | ₹71,920.21 |
| 2,500 | ₹45.91938 | ₹1,14,798.45 |
| 3,500 | ₹44.63194 | ₹1,56,211.79 |
| 5,000 | ₹43.30788 | ₹2,16,539.40 |