22 µH Shielded Inductor 2.8 A 36mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDRH125NP-220MC

DigiKey Part Number
308-1445-2-ND - Tape & Reel (TR)
308-1445-1-ND - Cut Tape (CT)
308-1445-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDRH125NP-220MC
Description
FIXED IND 22UH 2.8A 36 MOHM SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
22 µH Shielded Inductor 2.8 A 36mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
CDRH125NP-220MC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
36mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 100°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max)
0.236" (6.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,951
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹109.96000₹109.96
10₹90.48400₹904.84
100₹74.39970₹7,439.97
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹60.53548₹30,267.74
1,000₹57.08295₹57,082.95
1,500₹55.15741₹82,736.12
2,500₹52.82602₹1,32,065.05
3,500₹51.34575₹1,79,710.12
5,000₹50.32044₹2,51,602.20
Manufacturers Standard Package