CDRH127/HPNP-681MC is available for purchase but is not normally stocked.
Available Substitutes:

Similar


CODACA
In Stock: 247
Unit Price: ₹100.28000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDRH127/HPNP-681MC

DigiKey Part Number
308-CDRH127/HPNP-681MCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDRH127/HPNP-681MC
Description
INDUCTOR
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
680 µH Shielded Drum Core, Wirewound Inductor 720 mA 1.31Ohm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
680 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
980mA
Shielding
Shielded
DC Resistance (DCR)
1.31Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 100°C
Inductance Frequency - Test
1 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.315" (8.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹30.50348₹15,251.74
Manufacturers Standard Package