
CDRH3D28NP-150NC | |
|---|---|
DigiKey Part Number | 308-2172-2-ND - Tape & Reel (TR) 308-2172-1-ND - Cut Tape (CT) 308-2172-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH3D28NP-150NC |
Description | FIXED IND 15UH 1.02A 213 MOHM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Inductor 1.02 A 213mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 900mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 213mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.150" L x 0.150" W (3.80mm x 3.80mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹51.25000 | ₹51.25 |
| 10 | ₹42.21300 | ₹422.13 |
| 100 | ₹34.68380 | ₹3,468.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹28.21672 | ₹14,108.36 |
| 1,000 | ₹26.60460 | ₹26,604.60 |
| 1,500 | ₹25.70505 | ₹38,557.57 |
| 2,500 | ₹24.61676 | ₹61,541.90 |
| 3,500 | ₹23.92537 | ₹83,738.79 |
| 5,000 | ₹23.21450 | ₹1,16,072.50 |