CDRH4D14LDNP-470MC is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: ₹48.59240
Datasheet

Similar


Pulse Electronics
In Stock: 2,428
Unit Price: ₹82.00000
Datasheet
Image for CDRH4D14LDNP-470MC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDRH4D14LDNP-470MC

DigiKey Part Number
CDRH4D14LDNP-470MC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDRH4D14LDNP-470MC
Description
FIXED IND 47UH 480MA 570 MOHM
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
47 µH Shielded Inductor 480 mA 570mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
240mA
Shielding
Shielded
DC Resistance (DCR)
570mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.181" L x 0.181" W (4.60mm x 4.60mm)
Height - Seated (Max)
0.059" (1.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹36.23631₹36,236.31
Manufacturers Standard Package