Image for CDRH58D18RNP-221MC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDRH58D18RNP-221MC

DigiKey Part Number
308-CDRH58D18RNP-221MCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDRH58D18RNP-221MC
Description
FIXED IND 220UH 400MA 1.675 OHM
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
220 µH Shielded Drum Core Inductor 400 mA 1.675Ohm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
250mA
Shielding
Shielded
DC Resistance (DCR)
1.675Ohm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.228" L x 0.228" W (5.80mm x 5.80mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
cms-non-stock-description
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹22.70073₹68,102.19
Manufacturers Standard Package