
CDRH5D18NP-220NC | |
|---|---|
DigiKey Part Number | 308-1480-2-ND - Tape & Reel (TR) 308-1480-1-ND - Cut Tape (CT) 308-1480-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH5D18NP-220NC |
Description | FIXED IND 22UH 800MA 290 MOHM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Inductor 800 mA 290mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 290mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.224" L x 0.224" W (5.70mm x 5.70mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹64.30000 | ₹64.30 |
| 10 | ₹53.11600 | ₹531.16 |
| 100 | ₹43.67630 | ₹4,367.63 |
| 1,000 | ₹35.91948 | ₹35,919.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹31.59145 | ₹63,182.90 |
| 4,000 | ₹29.79203 | ₹1,19,168.12 |
| 6,000 | ₹28.78857 | ₹1,72,731.42 |
| 10,000 | ₹27.83932 | ₹2,78,393.20 |