
CDRH5D28NP-470NC | |
|---|---|
DigiKey Part Number | 308-2193-2-ND - Tape & Reel (TR) 308-2193-1-ND - Cut Tape (CT) 308-2193-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH5D28NP-470NC |
Description | FIXED IND 47UH 620MA 250 MOHM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Inductor 620 mA 250mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 250mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 100°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.224" L x 0.224" W (5.70mm x 5.70mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹53.12000 | ₹53.12 |
| 10 | ₹43.79700 | ₹437.97 |
| 100 | ₹36.03500 | ₹3,603.50 |
| 1,000 | ₹29.63222 | ₹29,632.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹26.06087 | ₹52,121.74 |
| 4,000 | ₹24.57571 | ₹98,302.84 |
| 6,000 | ₹23.74737 | ₹1,42,484.22 |
| 10,000 | ₹22.74475 | ₹2,27,447.50 |
| 14,000 | ₹22.48112 | ₹3,14,735.68 |