47 µH Shielded Inductor 620 mA 250mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDRH5D28NP-470NC

DigiKey Part Number
308-2193-2-ND - Tape & Reel (TR)
308-2193-1-ND - Cut Tape (CT)
308-2193-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDRH5D28NP-470NC
Description
FIXED IND 47UH 620MA 250 MOHM
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
47 µH Shielded Inductor 620 mA 250mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
250mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 100°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.224" L x 0.224" W (5.70mm x 5.70mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,644
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹53.12000₹53.12
10₹43.79700₹437.97
100₹36.03500₹3,603.50
1,000₹29.63222₹29,632.22
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹26.06087₹52,121.74
4,000₹24.57571₹98,302.84
6,000₹23.74737₹1,42,484.22
10,000₹22.74475₹2,27,447.50
14,000₹22.48112₹3,14,735.68
Manufacturers Standard Package