Direct
Similar
Similar
Similar

CDRH5D28NP-6R2NC | |
|---|---|
DigiKey Part Number | 308-1542-2-ND - Tape & Reel (TR) 308-1542-1-ND - Cut Tape (CT) 308-1542-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH5D28NP-6R2NC |
Description | FIXED IND 6.2UH 1.8A 45 MOHM SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 6.2 µH Shielded Inductor 1.8 A 45mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 45mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 100°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.224" L x 0.224" W (5.70mm x 5.70mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹46.59000 | ₹46.59 |
| 10 | ₹38.48600 | ₹384.86 |
| 100 | ₹31.62730 | ₹3,162.73 |
| 1,000 | ₹26.01380 | ₹26,013.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹22.87810 | ₹45,756.20 |
| 4,000 | ₹21.57396 | ₹86,295.84 |
| 6,000 | ₹20.84649 | ₹1,25,078.94 |
| 10,000 | ₹19.96585 | ₹1,99,658.50 |
| 14,000 | ₹19.45258 | ₹2,72,336.12 |


