18 µH Shielded Inductor 1.32 A 95mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDRH6D28NP-180NC

DigiKey Part Number
308-1491-2-ND - Tape & Reel (TR)
308-1491-1-ND - Cut Tape (CT)
308-1491-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDRH6D28NP-180NC
Description
FIXED IND 18UH 1.32A 95 MOHM SMD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
18 µH Shielded Inductor 1.32 A 95mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
95mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 100°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.264" L x 0.264" W (6.70mm x 6.70mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,010
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹61.50000₹61.50
10₹50.69300₹506.93
100₹41.69140₹4,169.14
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500₹30.90359₹46,355.39
3,000₹29.14237₹87,427.11
4,500₹28.15998₹1,26,719.91
7,500₹26.97051₹2,02,278.83
10,500₹26.44157₹2,77,636.48
Manufacturers Standard Package