18 µH Shielded Inductor 1.5 A 92mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDRH6D38NP-180NC

DigiKey Part Number
308-2311-2-ND - Tape & Reel (TR)
308-2311-1-ND - Cut Tape (CT)
308-2311-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDRH6D38NP-180NC
Description
FIXED IND 18UH 1.5A 92 MOHM SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
18 µH Shielded Inductor 1.5 A 92mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
92mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 100°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.264" L x 0.264" W (6.70mm x 6.70mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 788
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹69.89000₹69.89
10₹57.49600₹574.96
100₹47.27330₹4,727.33
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹36.26613₹36,266.13
2,000₹34.19787₹68,395.74
3,000₹33.04438₹99,133.14
5,000₹31.64802₹1,58,240.10
7,000₹30.76136₹2,15,329.52
10,000₹30.40193₹3,04,019.30
Manufacturers Standard Package