1 mH Shielded Inductor 180 mA 6Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDRH74NP-102MC-B

DigiKey Part Number
308-1504-2-ND - Tape & Reel (TR)
308-1504-1-ND - Cut Tape (CT)
308-1504-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDRH74NP-102MC-B
Description
FIXED IND 1MH 180MA 6 OHM SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1 mH Shielded Inductor 180 mA 6Ohm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
6Ohm Max
Series
Operating Temperature
-40°C ~ 100°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
1 kHz
Part Status
Active
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.287" L x 0.287" W (7.30mm x 7.30mm)
Tolerance
±20%
Height - Seated (Max)
0.177" (4.50mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16,779
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹81.07000₹81.07
10₹66.53500₹665.35
100₹54.70950₹5,470.95
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹41.97191₹41,971.91
2,000₹39.57936₹79,158.72
3,000₹38.24509₹1,14,735.27
5,000₹36.62955₹1,83,147.75
7,000₹35.76013₹2,50,320.91
Manufacturers Standard Package