
CDRH74NP-102MC-B | |
|---|---|
DigiKey Part Number | 308-1504-2-ND - Tape & Reel (TR) 308-1504-1-ND - Cut Tape (CT) 308-1504-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH74NP-102MC-B |
Description | FIXED IND 1MH 180MA 6 OHM SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1 mH Shielded Inductor 180 mA 6Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 6Ohm Max |
Series | Operating Temperature -40°C ~ 100°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.177" (4.50mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹81.07000 | ₹81.07 |
| 10 | ₹66.53500 | ₹665.35 |
| 100 | ₹54.70950 | ₹5,470.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹41.97191 | ₹41,971.91 |
| 2,000 | ₹39.57936 | ₹79,158.72 |
| 3,000 | ₹38.24509 | ₹1,14,735.27 |
| 5,000 | ₹36.62955 | ₹1,83,147.75 |
| 7,000 | ₹35.76013 | ₹2,50,320.91 |