
CDRH8D43NP-330NC | |
|---|---|
DigiKey Part Number | 308-2351-2-ND - Tape & Reel (TR) 308-2351-1-ND - Cut Tape (CT) 308-2351-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH8D43NP-330NC |
Description | FIXED IND 33UH 1.4A 125 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Inductor 1.4 A 125mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 125mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 100°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹88.53000 | ₹88.53 |
| 10 | ₹73.15100 | ₹731.51 |
| 100 | ₹60.13290 | ₹6,013.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹48.92638 | ₹24,463.19 |
| 1,000 | ₹46.13452 | ₹46,134.52 |
| 1,500 | ₹44.57707 | ₹66,865.60 |
| 2,500 | ₹42.69149 | ₹1,06,728.73 |
| 3,500 | ₹41.49493 | ₹1,45,232.25 |
| 5,000 | ₹40.26362 | ₹2,01,318.10 |