
J14208 | |
---|---|
DigiKey Part Number | J14208-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | J14208 |
Description | PULSE XFMR 2.5:1 100UH |
Customer Reference | |
Detailed Description | 100µH VDSL Pulse Transformer 2.5:1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sumida America Components Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transformer Type | VDSL | |
Inductance | 100µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 2.5:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.315" L x 0.319" W (8.00mm x 8.10mm) | |
Height - Seated (Max) | 0.374" (9.50mm) | |
Operating Temperature | - | |
Weight | - |