Image for FE3 1/8 BLACK SPL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FE3 1/8 BLACK SPL

DigiKey Part Number
2786-FE31/8BLACKSPL-ND
2786-FE31/8BLACKSPL-DS-ND
Manufacturer
Manufacturer Product Number
FE3 1/8 BLACK SPL
Description
HEATSHRINK 1/8" BLACK FOOT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Black 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Type
Shrinkage Ratio
Length
1000.0' (304.8m)
Inner Diameter - Supplied
0.125" (3.18mm)
Inner Diameter - Recovered
0.062" (1.57mm)
Recovered Wall Thickness
0.031" (0.79mm)
Material
Features
Flame Retardant, Fluid Resistant
Color
Operating Temperature
-40°C ~ 200°C
Grade
-
Qualification
-
Shrink Temperature
120°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Shelf Life Start
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,037
Check for Additional Incoming Stock
All prices are in INR
Spool
QuantityUnit PriceExt Price
100₹540.46020₹54,046.02
200₹533.28485₹1,06,656.97