
R120 3/8 BLACK SPL | |
|---|---|
DigiKey Part Number | 2786-R1203/8BLACKSPL-ND 2786-R1203/8BLACKSPL-DS-ND |
Manufacturer | |
Manufacturer Product Number | R120 3/8 BLACK SPL |
Description | SUMITUBE R120-HEAT-SHRINK FOOT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Black 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 500.0' (152.4m) | |
Inner Diameter - Supplied | 0.375" (9.53mm) | |
Inner Diameter - Recovered | 0.187" (4.75mm) | |
Recovered Wall Thickness | 0.039" (0.99mm) | |
Material | ||
Features | Flame Resistant, Fluid Resistant, Fuel Resistant | |
Color | ||
Operating Temperature | -75°C ~ 120°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 150°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₹130.72130 | ₹13,072.13 |
| 200 | ₹120.22860 | ₹24,045.72 |
| 300 | ₹114.48833 | ₹34,346.50 |
| 500 | ₹112.18104 | ₹56,090.52 |