
SM3-12 1-1/2 ORANGE SPL | |
|---|---|
DigiKey Part Number | 2786-SM3-121-1/2ORANGESPL-ND |
Manufacturer | |
Manufacturer Product Number | SM3-12 1-1/2 ORANGE SPL |
Description | SM3-12 1-1/2 ORANGE SPL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Orange Heat Shrinkable Label 1.50" W (38.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sumitomo Electric Interconnect Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 1.50" W (38.1mm) | |
Color | Orange | |
Material | Polyolefin (PO) | |
For Use With/Related Products | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -55°C ~ 135°C | |
Length | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | ₹257.46050 | ₹77,238.15 |