
SM3-12 3/32 BLUE SPL | |
|---|---|
DigiKey Part Number | 2786-SM3-123/32BLUESPL-ND |
Manufacturer | |
Manufacturer Product Number | SM3-12 3/32 BLUE SPL |
Description | SM3-12 3/32 BLUE SPL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Blue Heat Shrinkable Label 0.93" W (23.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sumitomo Electric Interconnect Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.93" W (23.6mm) | |
Color | Blue | |
Material | Polyolefin (PO) | |
For Use With/Related Products | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -55°C ~ 135°C | |
Length | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹37.75151 | ₹1,13,254.53 |