
XDMYK46C | |
|---|---|
DigiKey Part Number | XDMYK46C-ND |
Manufacturer | |
Manufacturer Product Number | XDMYK46C |
Description | DISPLAY 7SEG 1.75" SGL YLW 10DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Yellow 7-Segment 1 Character Common Cathode 5.85V 10mA 2.205" H x 1.496" W x 0.433" D (56.00mm x 38.00mm x 11.00mm) 10-DIP (1.900", 48.26mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SunLED | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 2.205" H x 1.496" W x 0.433" D (56.00mm x 38.00mm x 11.00mm) | |
Digit/Alpha Size | 1.75" (44.50mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Yellow | |
Voltage - Forward (Vf) (Typ) | 5.85V | |
Current - Test | 10mA | |
Millicandela Rating | 190mcd | |
Wavelength - Peak | 590nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 10-DIP (1.900", 48.26mm) | |
Base Product Number |