
XSUY36D | |
|---|---|
DigiKey Part Number | XSUY36D-ND |
Manufacturer | |
Manufacturer Product Number | XSUY36D |
Description | LED YL DIFFUSED RECTANGULAR T/H |
Customer Reference | |
Detailed Description | Yellow 588nm LED Indication - Discrete 1.95V Radial |
Datasheet | Datasheet |
EDA/CAD Models | XSUY36D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 3.00mm x 2.00mm | |
Voltage - Forward (Vf) (Typ) | 1.95V | |
Current - Test | 10mA | |
Viewing Angle | 100° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 590nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 4.00mm | |
Base Product Number |
