
XZFVG14A2 | |
---|---|
DigiKey Part Number | XZFVG14A2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XZFVG14A2 |
Description | DISPLAY 7SEG 0.56" DBL GRN 20SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 2 Character Common Anode 2V 10mA 0.669" H x 0.988" W x 0.148" D (17.00mm x 25.10mm x 3.75mm) 20-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XZFVG14A2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SunLED | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Characters | 2 | |
Size / Dimension | 0.669" H x 0.988" W x 0.148" D (17.00mm x 25.10mm x 3.75mm) | |
Digit/Alpha Size | 0.56" (14.22mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 10mA | |
Millicandela Rating | 5mcd | |
Wavelength - Peak | 574nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 20-SMD, No Lead | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | ₹275.59540 | ₹55,119.08 |
400 | ₹262.77910 | ₹1,05,111.64 |
600 | ₹256.21308 | ₹1,53,727.85 |
1,000 | ₹248.80389 | ₹2,48,803.89 |
1,400 | ₹244.40010 | ₹3,42,160.14 |
2,000 | ₹240.10737 | ₹4,80,214.74 |