
XZM2ACY45S | |
|---|---|
DigiKey Part Number | 1497-1152-2-ND - Tape & Reel (TR) 1497-1152-1-ND - Cut Tape (CT) 1497-1152-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZM2ACY45S |
Description | LED YELLOW CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | XZM2ACY45S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 590nm | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹67.09000 | ₹67.09 |
| 10 | ₹46.68600 | ₹466.86 |
| 100 | ₹34.03150 | ₹3,403.15 |
| 500 | ₹28.35090 | ₹14,175.45 |
| 1,000 | ₹26.48626 | ₹26,486.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹24.90210 | ₹49,804.20 |
| 4,000 | ₹23.55835 | ₹94,233.40 |
| 6,000 | ₹22.86940 | ₹1,37,216.40 |
| 10,000 | ₹22.09123 | ₹2,20,912.30 |
| 14,000 | ₹21.62860 | ₹3,02,800.40 |
| 20,000 | ₹21.17726 | ₹4,23,545.20 |