
XZM2CRK74WA | |
|---|---|
DigiKey Part Number | 1497-XZM2CRK74WATR-ND - Tape & Reel (TR) 1497-XZM2CRK74WACT-ND - Cut Tape (CT) 1497-XZM2CRK74WADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZM2CRK74WA |
Description | LED RED CLEAR 2SMD R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Red 625nm LED Indication - Discrete 2.2V 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 1.70mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 640nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 2.10mm L x 1.00mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹40.07000 | ₹40.07 |
| 10 | ₹27.58300 | ₹275.83 |
| 100 | ₹19.69950 | ₹1,969.95 |
| 500 | ₹16.12676 | ₹8,063.38 |
| 1,000 | ₹14.94983 | ₹14,949.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹13.94808 | ₹27,896.16 |
| 4,000 | ₹13.09659 | ₹52,386.36 |
| 6,000 | ₹12.65963 | ₹75,957.78 |
| 10,000 | ₹12.16581 | ₹1,21,658.10 |
| 14,000 | ₹11.87196 | ₹1,66,207.44 |
| 20,000 | ₹11.58526 | ₹2,31,705.20 |
| 50,000 | ₹10.95211 | ₹5,47,605.50 |