
XZMDK105S | |
|---|---|
DigiKey Part Number | 1497-1165-2-ND - Tape & Reel (TR) 1497-1165-1-ND - Cut Tape (CT) 1497-1165-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZMDK105S |
Description | LED RED CLEAR SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 1.95V 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | XZMDK105S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Oval with Flat Top | |
Lens Size | 2.50mm x 1.50mm | |
Voltage - Forward (Vf) (Typ) | 1.95V | |
Current - Test | 20mA | |
Viewing Angle | 125° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 645nm | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 2.70mm L x 2.00mm W | |
Height (Max) | 1.30mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹35.41000 | ₹35.41 |
| 10 | ₹24.50800 | ₹245.08 |
| 100 | ₹17.43510 | ₹1,743.51 |
| 500 | ₹14.21646 | ₹7,108.23 |
| 1,000 | ₹13.15507 | ₹13,155.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹12.25210 | ₹24,504.20 |
| 4,000 | ₹11.48448 | ₹45,937.92 |
| 6,000 | ₹11.09022 | ₹66,541.32 |
| 10,000 | ₹10.64473 | ₹1,06,447.30 |
| 14,000 | ₹10.37952 | ₹1,45,313.28 |
| 20,000 | ₹10.12075 | ₹2,02,415.00 |
| 50,000 | ₹9.54927 | ₹4,77,463.50 |
| 1,00,000 | ₹9.19344 | ₹9,19,344.00 |