LED Lighting COBs, Engines, Modules LED Module - White, Neutral Linear Light Strip
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZWR25X112S7WNA-A

DigiKey Part Number
1497-1072-ND
Manufacturer
Manufacturer Product Number
XZWR25X112S7WNA-A
Description
LED MOD WHT LNR LGT STRIP 4000K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module - White, Neutral Linear Light Strip
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SunLED
Series
-
Packaging
Tray
Part Status
Obsolete
Type
LED Module
Color
White, Neutral
CCT (K)
4000K (3710K ~ 4260K)
Wavelength
-
Configuration
Linear Light Strip
Luminous Flux @ Current/Temperature
400lm (Typ)
Current - Test
700mA
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
10.3V
Lumens/Watt @ Current - Test
55 lm/W
Current - Max
700mA
CRI (Color Rendering Index)
-
Viewing Angle
120°
Features
-
Size / Dimension
48.00mm L x 5.00mm W
Height
1.60mm
Light Emitting Surface (LES)
32.40mm L x 3.0mm W
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.