4558HQ/EG50060S1-C322-S9A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4558HQ/EG50060S1-C322-S9A
SUNON Fan Temperature Overview
SUNON Mounting and Bearing Considerations

4549HQ/EG50060S1-C331-S9A

DigiKey Part Number
259-4549HQ/EG50060S1-C331-S9A-ND
Manufacturer
Manufacturer Product Number
4549HQ/EG50060S1-C331-S9A
Description
FAN BLOWER 96.63X9.15MM 5VDC
Customer Reference
Detailed Description
Fan Blower 5VDC Rectangular/Rounded - 96.63mm L x 75.66mm H Sleeve 5.7 CFM (0.157m³/min) 4 Position Rectangular Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Rectangular/Rounded - 96.63mm L x 75.66mm H
Width
9.15mm
Air Flow
5.7 CFM (0.157m³/min)
Static Pressure
0.630 in H2O (156.9 Pa)
Bearing Type
Sleeve
Fan Type
Features
Auto Restart, PWM Control, Speed Sensor (Tach)
Noise
44.4dB(A)
Power (Watts)
1.9 W
RPM
Termination
4 Position Rectangular Connector
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CSA, CUR, TUV, UL
Weight
0.098 lb (44.45 g)
Current Rating (Amps)
0.380A
Voltage Range
2.2 ~ 5VDC
Material - Frame
Steel, Polybutylene Terephthalate (PBT)
Material - Blade
Liquid Crystal Polymer (LCP)
Lifetime @ Temp.
35000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.