SUNON Cooling Solutions for EV Charging Stations
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SUNON Cooling Solutions for EV Charging Stations
SUNON Fan Temperature Overview
SUNON Mounting and Bearing Considerations

CF2207LBL-000U-HE9

DigiKey Part Number
259-1881-ND
Manufacturer
Manufacturer Product Number
CF2207LBL-000U-HE9
Description
FAN AXIAL 250X77.4MM 220~240VAC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 220 ~ 240VAC Round - 250mm Dia Ball 186.0 ~ 278.8 CFM (5.21 ~ 7.81m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sunon Fans
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
220 ~ 240VAC
Size / Dimension
Round - 250mm Dia
Width
77.40mm
Air Flow
186.0 ~ 278.8 CFM (5.21 ~ 7.81m³/min)
Static Pressure
0.160/0.300 in H2O (39.8/74.7 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
Auto Restart, Dual Speed, Electronic Commutation (EC), Thermal Overload Protector (TOP)
Noise
29.9/41.2dB(A)
Power (Watts)
3.20W, 6.60W
RPM
950/1400 RPM
Termination
3 Wire Leads
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-40 ~ 122°F (-40 ~ 50°C)
Approval Agency
ATEX, CE, CUR, TUV, UL
Weight
2.4 lbs (1.1 kg)
Current Rating (Amps)
0.038/0.070A
Voltage Range
180 ~ 250VAC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
30₹7,985.66733₹2,39,570.02