



GB1205PHVX-8AY | |
|---|---|
DigiKey Part Number | 259-1291-ND |
Manufacturer | |
Manufacturer Product Number | GB1205PHVX-8AY |
Description | FAN BLOWER 51.6X15MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Square/Rounded - 51.6mm L x 51.6mm H Vapo-Bearing™ 4.7 CFM (0.132m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 42.2dB(A) |
Mfr | Power (Watts) 1.9 W |
Series | RPM |
Part Status Obsolete | Termination 2 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square/Rounded - 51.6mm L x 51.6mm H | Approval Agency CE, CUR, TUV, UL |
Width 15.00mm | Weight 0.088 lb (39.92 g) |
Air Flow 4.7 CFM (0.132m³/min) | Current Rating (Amps) 0.160A |
Static Pressure 0.970 in H2O (241.6 Pa) | Voltage Range 5 ~ 13.8VDC |
Bearing Type Vapo-Bearing™ | Material - Frame Polybutylene Terephthalate (PBT) |
Fan Type | Material - Blade Polybutylene Terephthalate (PBT) |