
GF60252B3-1000U-ADP | |
|---|---|
DigiKey Part Number | 259-GF60252B3-1000U-ADP-ND |
Manufacturer | |
Manufacturer Product Number | GF60252B3-1000U-ADP |
Description | FAN 60X25MM 24VDC GR487 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 26.9 CFM (0.753m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | GF60252B3-1000U-ADP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 25.00mm | |
Air Flow | 26.9 CFM (0.753m³/min) | |
Static Pressure | 0.420 in H2O (104.6 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 38.0dB(A) | |
Power (Watts) | 2.76 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CCC, CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.115A | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | - | |
Lifetime @ Temp. | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,089.12000 | ₹3,089.12 |
| 10 | ₹2,682.17300 | ₹26,821.73 |