
GM0504PEV1-8.GN | |
|---|---|
DigiKey Part Number | 259-1331-ND |
Manufacturer | |
Manufacturer Product Number | GM0504PEV1-8.GN |
Description | FAN AXIAL 40X6.9MM 5VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 40mm L x 40mm H Vapo-Bearing™ 5.9 CFM (0.165m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 6.90mm | |
Air Flow | 5.9 CFM (0.165m³/min) | |
Static Pressure | 0.100 in H2O (24.9 Pa) | |
Bearing Type | Vapo-Bearing™ | |
Fan Type | ||
Features | - | |
Noise | 32.0dB(A) | |
Power (Watts) | 500 mW | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CUR, TUV, UL | |
Weight | 0.017 lb (7.71 g) | |
Current Rating (Amps) | 0.090A | |
Voltage Range | 3 ~ 6VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | - |



