HA40101V4-000U-999 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Sunon Fans
In Stock: 437
Unit Price: ₹387.65000
Datasheet
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Vapo-Bearing™ 5.3 CFM (0.148m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Vapo-Bearing™ 5.3 CFM (0.148m³/min) 2 Wire Leads
SUNON Fan Temperature Overview
SUNON Mounting and Bearing Considerations

HA40101V4-000U-999

DigiKey Part Number
259-1616-ND
Manufacturer
Manufacturer Product Number
HA40101V4-000U-999
Description
FAN AXIAL 40X10MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Vapo-Bearing™ 5.3 CFM (0.148m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
10.00mm
Air Flow
5.3 CFM (0.148m³/min)
Static Pressure
0.060 in H2O (14.9 Pa)
Bearing Type
Vapo-Bearing™
Fan Type
Features
-
Noise
18.2dB(A)
Power (Watts)
800 mW
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CUR, TUV, UL
Weight
0.032 lb (14.51 g)
Current Rating (Amps)
0.065A
Voltage Range
4.5 ~ 13.8VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
60000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes