KD1204PKS2 H is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Qualtek
In Stock: 520
Unit Price: ₹1,162.03000
Datasheet
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Sleeve 7.7 CFM (0.216m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Sleeve 7.7 CFM (0.216m³/min) 2 Wire Leads
Design Considerations for Sunon Sleeve Bearing Fans
SUNON Fan Temperature Overview

KD1204PKS2 H

DigiKey Part Number
259-1280-ND
Manufacturer
Manufacturer Product Number
KD1204PKS2 H
Description
FAN AXIAL 40X20MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Sleeve 7.7 CFM (0.216m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
20.00mm
Air Flow
7.7 CFM (0.216m³/min)
Static Pressure
0.160 in H2O (39.8 Pa)
Bearing Type
Sleeve
Fan Type
Features
-
Noise
21.0dB(A)
Power (Watts)
800 mW
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CUR, TUV, UL
Weight
0.062 lb (28.12 g)
Current Rating (Amps)
0.070A
Voltage Range
5 ~ 13.8VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes