KD1205PHS2 H is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Sunon Fans
In Stock: 0
Unit Price: ₹0.00000
Datasheet
Fan Tubeaxial 12VDC Square - 50mm L x 50mm H Sleeve 13.0 CFM (0.364m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 50mm L x 50mm H Sleeve 13.0 CFM (0.364m³/min) 2 Wire Leads
Design Considerations for Sunon Sleeve Bearing Fans
SUNON Fan Temperature Overview

KD1205PHS2 H

DigiKey Part Number
259-1203-ND
Manufacturer
Manufacturer Product Number
KD1205PHS2 H
Description
FAN AXIAL 50X15MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 50mm L x 50mm H Sleeve 13.0 CFM (0.364m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 50mm L x 50mm H
Width
15.00mm
Air Flow
13.0 CFM (0.364m³/min)
Static Pressure
0.170 in H2O (42.3 Pa)
Bearing Type
Sleeve
Fan Type
Features
-
Noise
29.0dB(A)
Power (Watts)
1 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CUR, TUV, UL
Weight
0.081 lb (36.74 g)
Current Rating (Amps)
0.080A
Voltage Range
5 ~ 13.8VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes