Fan Tubeaxial 12VDC Square - 45mm L x 45mm H Sleeve 7.1 CFM (0.199m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 45mm L x 45mm H Sleeve 7.1 CFM (0.199m³/min) 2 Wire Leads
Design Considerations for Sunon Sleeve Bearing Fans
SUNON Fan Temperature Overview

KD1245PFS2 H

DigiKey Part Number
259-1202-ND
Manufacturer
Manufacturer Product Number
KD1245PFS2 H
Description
FAN AXIAL 45X10MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 45mm L x 45mm H Sleeve 7.1 CFM (0.199m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 45mm L x 45mm H
Width
10.00mm
Air Flow
7.1 CFM (0.199m³/min)
Static Pressure
-
Bearing Type
Sleeve
Fan Type
Features
-
Noise
-
Power (Watts)
1.2 W
RPM
-
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
-
Weight
-
Current Rating (Amps)
-
Voltage Range
-
Material - Frame
-
Material - Blade
-
Lifetime @ Temp.
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.