Fan Tubeaxial 5VDC Square - 50mm L x 50mm H Sleeve 9.6 CFM (0.269m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 5VDC Square - 50mm L x 50mm H Sleeve 9.6 CFM (0.269m³/min) 2 Wire Leads
Design Considerations for Sunon Sleeve Bearing Fans

KDE0505PFS1-8

DigiKey Part Number
259-1258-ND
Manufacturer
Manufacturer Product Number
KDE0505PFS1-8
Description
FAN AXIAL 50X10.5MM 5VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 5VDC Square - 50mm L x 50mm H Sleeve 9.6 CFM (0.269m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 50mm L x 50mm H
Width
10.50mm
Air Flow
9.6 CFM (0.269m³/min)
Static Pressure
0.105 in H2O (26.1 Pa)
Bearing Type
Sleeve
Fan Type
Features
-
Noise
30.5dB(A)
Power (Watts)
900 mW
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
cUR, UL
Weight
0.053 lb (24.04 g)
Current Rating (Amps)
0.170A
Voltage Range
4 ~ 6VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.